
Automotive 32-bit microcontroller, operating at up to 60 MHz with 128 KB flash memory. Features a 32-bit architecture, 10240 bytes of RAM, and 45 I/O lines. Designed for automotive applications with a temperature grade of -40 to 125°C and AEC-Q100 screening. Housed in an 80-pin LQFP package with a 1.8V nominal supply voltage. Includes PWM channels and an ADC.
Texas Instruments TMS320F28035PNQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.995 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28035PNQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.