
32-bit Digital Signal Processor (DSP) featuring a 100MHz core frequency and 128KB of FLASH memory. This microcontroller offers 16 high-resolution PWM channels, 16 analog-to-digital converter channels, and multiple communication interfaces including I2C, SPI, UART, and USART. Operating from 1.71V to 3.47V with a 3.3V nominal supply, it supports surface mount installation in a 100-LQFP package. Extended operating temperature range from -40°C to 85°C.
Texas Instruments TMS320F28044PZA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 128KB |
| Frequency | 100MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of GPIO | 35 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Piccolo™ |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28044PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
