
The TMS320F28051PNS is a 32-bit microcontroller with 64KB of FLASH memory and 16KB of RAM. It operates at a maximum frequency of 60MHz and has a maximum operating temperature of 105°C. The device is packaged in a lead-free LQFP package and is RoHS compliant. It features 42 I/Os and supports various interfaces including I2C, SPI, UART, USART, SCI, and CAN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320F28051PNS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28051PNS technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28051PNS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
