
C2000™ 32-bit MCU with 60 MHz, 64 KB Flash, InstaSPIN-FOC, PGAs 80-LQFP -40 to 125
Sign in to ask questions about the Texas Instruments TMS320F28052FPNQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28052FPNQ technical specifications.
| Package/Case | LQFP |
| Density | 65536B |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28052FPNQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
