
C2000™ 32-bit MCU with 60 MHz, 64 KB Flash, InstaSPIN-MOTION, PGAs 80-LQFP -40 to 125
Sign in to ask questions about the Texas Instruments TMS320F28052MPNQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28052MPNQ technical specifications.
| Package/Case | LQFP |
| Density | 65536B |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 16384B |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28052MPNQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
