
The TMS320F28052PNQ is a 32-bit microcontroller designed for high-performance applications. It features 64KB of FLASH memory and 20KB of RAM, allowing for efficient storage and processing of data. This device operates at a maximum frequency of 60MHz and can withstand temperatures up to 105°C. It is packaged in a lead-free LQFP package, ensuring compliance with AEC-Q100 standards for automotive applications. The TMS320F28052PNQ also includes a range of interfaces, including I2C, SPI, UART, USART, and CAN, as well as 42 programmable I/Os and 3 timers/counters.
Sign in to ask questions about the Texas Instruments TMS320F28052PNQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28052PNQ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28052PNQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
