
The TMS320F28054FPNQ is a microcontroller from Texas Instruments with 128KB of FLASH memory and 42 I/Os. It features 3 UART channels and an internal oscillator. The device operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100 and RoHS standards. It is packaged in a lead-free LQFP package and available in a tray packaging format.
Sign in to ask questions about the Texas Instruments TMS320F28054FPNQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28054FPNQ technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 42 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28054FPNQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
