The TMS320F28055PNQ is a 32-bit microcontroller with 128KB of FLASH memory and a maximum operating frequency of 60MHz. It operates at a supply voltage of 3.3V and is packaged in an LQFP-80 package. The device is compliant with AEC-Q100 and features a range of peripherals including a watchdog timer, brown-out detect/reset, and PWM. It is suitable for use in automotive applications and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TMS320F28055PNQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28055PNQ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28055PNQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.