
The TMS320F28055PNS is a 32-bit microcontroller with 128KB of FLASH memory and 20KB of RAM. It operates at a maximum frequency of 60MHz and has a supply voltage of 3.3V. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The microcontroller features a range of peripherals, including a watchdog timer, PWM, and brown-out detect/reset. It also supports various interfaces, including I2C, SPI, UART, USART, and CAN. The device is compliant with RoHS regulations and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TMS320F28055PNS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28055PNS technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 42 |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28055PNS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
