32-bit microcontroller featuring a 32-bit data bus and 80MHz maximum frequency. This surface mount device offers 128KB FLASH memory and 52KB RAM, with 40 programmable I/Os. Integrated peripherals include I2C, SPI, USB, CAN, UART, SCI, USART interfaces, along with PWM, WDT, DMA, Brown-out Detect/Reset, and POR. Operating supply voltage ranges from 2.97V to 3.63V, with an internal oscillator and a maximum operating temperature of 125°C.
Texas Instruments TMS320F28062UPFPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, UART, SCI, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
