
32-bit microcontroller featuring 128KB FLASH and 34KB RAM. Operates at up to 90MHz with an 8-bit data bus. Offers 54 programmable I/Os and interfaces including I2C, SPI, UART, USART, SCI, and CAN. Includes peripherals like PWM, WDT, DMA, and brown-out detect/reset. Operates from 2.97V to 3.63V with an internal oscillator. Packaged in HTQFP with a temperature range of -40°C to 125°C.
Texas Instruments TMS320F28063PZPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 34KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
