
The TMS320F28063UPZPS is a 64KB FLASH microcontroller from Texas Instruments. It features 54 programmable I/Os, 3 timers/counters, and operates at a maximum temperature of 125°C. The device is supplied with a 3.63V operating voltage and has a maximum frequency of 400kHz. It is available in a surface mount HTQFP package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320F28063UPZPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28063UPZPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.63V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 34KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28063UPZPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
