
The TMS320F28064UPZPS is a 64KB FLASH microcontroller from Texas Instruments, operating at a maximum temperature of 125°C. It features an internal oscillator and supports various interfaces, including I2C, SPI, USB, UART, USART, SCI, and CAN. The device has 54 programmable I/Os, 3 timers/counters, and a watchdog timer. It is available in a 1000-unit tray package with a lead-free component that is not compliant with RoHS standards.
Texas Instruments TMS320F28064UPZPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.63V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
