
32-bit microcontroller operating at 90 MHz, featuring a Floating Point Unit (FPU), Voltage Control Unit (VCU), and Control Law Accelerator (CLA). Offers 128 KB Flash and 100 KB RAM memory. Includes 40 programmable I/O pins and interfaces for I2C, SPI, CAN, UART, USART, and SCI. Operates within a supply voltage range of 2.97V to 3.63V, with an operating temperature range of -40°C to 105°C. Equipped with peripherals such as PWM, WDT, DMA, and Brown-out Detect/Reset.
Texas Instruments TMS320F28065PNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28065PNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
