
32-bit microcontroller featuring a 90 MHz clock speed, integrated Floating-Point Unit (FPU), Voltage Control Unit (VCU), and Control Law Accelerator (CLA). Offers 128 KB Flash and 50 KB RAM for efficient data storage. Supports multiple interfaces including I2C, SPI, USB, UART, USART, SCI, and CAN. Includes 54 programmable I/O pins, 3 timers/counters, 2 UART channels, and peripherals like PWM, WDT, DMA, POR, and Brown-out Detect. Operates from 2.97V to 3.63V within a temperature range of -40°C to 125°C, housed in a 100-HTQFP package.
Texas Instruments TMS320F28065UPZPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, USB, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28065UPZPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
