
32-bit microcontroller operating at 90 MHz, featuring a Floating-Point Unit (FPU) and 256 KB Flash memory with 68 KB RAM. This MCU offers 40 programmable I/O pins and supports I2C, SPI, UART, USART, SCI, and CAN interfaces. It includes peripherals such as PWM, DMA, Brown-out Detect/Reset, POR, and a Watchdog Timer. Operating voltage ranges from 2.97V to 3.63V, with an internal oscillator. Packaged in an 80-pin LQFP, it functions across an industrial temperature range of -40°C to 105°C.
Texas Instruments TMS320F28066PNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 34KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28066PNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
