
32-bit microcontroller featuring a 90 MHz clock speed and a Floating-Point Unit (FPU). Offers 256 KB of FLASH memory and 68 KB of RAM. Includes multiple communication interfaces such as I2C, SPI, CAN, UART, USART, and SCI. Packaged in a 100-pin LQFP, operating from 2.97V to 3.63V, with a temperature range of -40°C to 105°C. Equipped with 54 GPIO pins, 3 timers/counters, and integrated peripherals including PWM and DMA.
Sign in to ask questions about the Texas Instruments TMS320F28066PZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28066PZT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 34KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28066PZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
