
The TMS320F28066UPFPS is a 128KB FLASH microcontroller with an 8-bit data bus and 40 I/O pins. It operates at a maximum frequency of 400kHz and has a maximum operating temperature of 125°C. The device is available in a 1000-unit tray package with a HTQFP package type. It features internal oscillation and a watchdog timer, and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320F28066UPFPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28066UPFPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.63V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 34KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28066UPFPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
