
32-bit microcontroller featuring a 90 MHz clock speed and integrated Floating-Point Unit (FPU). Offers 256 KB Flash memory and 100 KB RAM for robust application development. Includes multiple communication interfaces such as I2C, SPI, CAN, UART, USART, and SCI. Equipped with 54 programmable I/O pins, 3 timers/counters, and 2 UART channels. Operates within a temperature range of -40°C to 105°C and is housed in a 100-LQFP package.
Texas Instruments TMS320F28067PZT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 90MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.99V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 100KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28067PZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
