The TMS320F28068FPNT is a 256KB flash microcontroller with 40 I/Os and 2 UART channels. It operates over a temperature range of -40°C to 105°C and is packaged in a lead-free LQFP package. The device features internal oscillation and supports I2C, SPI, UART, USART, and SCI interfaces. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as DMA functionality. The device is RoHS compliant and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320F28068FPNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Interface | I2C, SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 102400B |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28068FPNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
