The TMS320F28068PFPQ is a 32-bit microcontroller with a maximum operating frequency of 90MHz. It features 128KB of FLASH memory and 50KB of RAM. The device includes three timers and two UART channels. Operating supply voltage is 3.3V, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The microcontroller is packaged in a tray and is RoHS compliant.
Texas Instruments TMS320F28068PFPQ technical specifications.
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 90MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of GPIO | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.