
The TMS320F28068UPNT is a 128KB FLASH microcontroller from Texas Instruments. It operates at a maximum frequency of 400kHz and has a memory size of 128KB. The device features 40 programmable I/Os and 3 timers/counters. It is available in a LQFP package and is suitable for surface mount applications. The microcontroller has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a watchdog timer.
Sign in to ask questions about the Texas Instruments TMS320F28068UPNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28068UPNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART, SCI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.63V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28068UPNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
