32-bit microcontroller operating at a maximum clock frequency of 90 MHz. Features a Floating-Point Unit (FPU), Voltage Control Unit (VCU), and Control Law Accelerator (CLA). Includes 256 KB of Flash memory and 51.2 KB of RAM. Offers 54 I/O lines and supports InstaSPIN-FOC. Packaged in a 100-terminal, 14mm x 14mm QUAD S-PQFP-G100 package with an automotive temperature grade (-40°C to 125°C). AEC-Q100 screened.
Texas Instruments TMS320F28069FPZPQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 245 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.995 |
| Clock Frequency-Max | 90 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 90 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 51200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28069FPZPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.