
32-bit microcontroller featuring a 90 MHz clock speed, 256 KB Flash memory, and 100 KB RAM. Integrated Floating-Point Unit (FPU), Voltage Control Unit (VCU), and Control Law Accelerator (CLA) enhance processing capabilities. Supports multiple interfaces including I2C, SPI, USB, CAN, UART, and SCI. Offers 12 ADC channels and 54 programmable I/Os. Operates within a -40°C to 105°C temperature range and a 2.97V to 3.63V supply voltage. Packaged in a 100-LQFP for surface mounting.
Texas Instruments TMS320F28069FPZT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, USB, CAN, UART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 100KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320F28069F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28069FPZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
