
32-bit microcontroller featuring a 90 MHz C28x Piccolo™ core with FPU, VCU, and CLA for high-performance processing. Offers 256 KB Flash memory and 100 KB RAM, supporting InstaSPIN-MOTION capabilities. Includes multiple interfaces such as I2C, SPI, CAN, UART, USART, and SCI, alongside 54 programmable I/Os. Operates from 2.97V to 3.63V, with an internal oscillator and a wide temperature range of -40°C to 105°C. Packaged in a 100-LQFP for surface mounting, this RoHS compliant MCU is ideal for demanding control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320F28069MPZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 100KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28069MPZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
