
32-bit microcontroller operating at 90 MHz, featuring a Floating Point Unit (FPU) and a Voltage Control Unit (VCU). This MCU offers 256 KB of FLASH memory and 50 KB of RAM, with a dedicated Control Law Accelerator (CLA). It includes 40 programmable I/O pins, 17 PWM channels, and multiple communication interfaces such as I2C, SPI, CAN, UART, and USB. The device is housed in an 80-LQFP package, supports an operating supply voltage of 3.3V, and operates across a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320F28069PNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Frequency | 90MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of ADC Channels | 12 |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 17 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28069PNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
