
32-bit microcontroller operating at 90MHz, featuring a Floating Point Unit (FPU) and a Voltage Control Unit (VCU). This MCU offers 256KB of FLASH memory and 50KB of RAM, with a 32-bit data bus width. It includes 54 programmable I/O pins and supports interfaces such as I2C, SPI, CAN, UART, USART, SCI, and USB. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 100-HTQFP with dimensions of 14.2mm x 14.2mm x 1.05mm, it operates from -40°C to 125°C.
Texas Instruments TMS320F28069PZPS technical specifications.
| Package/Case | HTQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART, SCI, USB |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 90MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Bits | 32 |
| Number of GPIO | 54 |
| Number of I/Os | 54 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 19 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28069PZPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
