
32-bit microcontroller featuring a 90 MHz C28x Piccolo™ core with Floating-Point Unit (FPU) and Voltage Control Unit (VCU). Includes a Control Law Accelerator (CLA) and 256 KB of FLASH memory. Offers 40 programmable I/O pins and supports interfaces such as I2C, SPI, USB, UART, USART, SCI, and CAN. Operates from a 2.97V to 3.63V supply voltage and is packaged in an 80-LQFP, suitable for -40°C to 105°C operating temperatures. Peripherals include PWM, DMA, and WDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320F28069UPNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, USB, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 50KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28069UPNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
