
32-bit RISC microcontroller featuring a 120 MHz clock speed, integrated Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU). Offers 512 KB of FLASH memory and 100 KB of RAM, alongside a Control Law Accelerator (CLA) and Sigma Delta Filter (SDFM). Includes 41 I/O lines, 16-bit external data bus, and 7-bit address bus. Operates within an industrial temperature range of -40°C to 105°C, supplied by a 1.14V to 1.26V voltage range. Packaged in a 100-terminal HTQFP with AEC-Q100 screening.
Texas Instruments TMS320F28075PZPT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 295 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 16 |
| Address Bus Width | 7 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28075PZPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.