Industrial-grade 32-bit digital signal processor featuring a 100 MHz clock speed and 128 KB of Flash memory. This microcontroller offers 36.8 KB of RAM and supports 12 PWM channels. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 100-terminal QUAD LQFP package with dimensions of 14mm x 14mm. The device operates with a nominal supply voltage of 1.8V and meets AEC-Q100 screening standards.
Sign in to ask questions about the Texas Instruments TMS320F2808PZAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F2808PZAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 35 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RAM (bytes) | 36864 |
| PWM Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F2808PZAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.