
32-bit fixed-point digital signal processor (DSP) operating at 150MHz, delivering 150 MIPS performance. Features 128KB of FLASH memory and 36KB of RAM, with integrated peripherals including POR, PWM, WDT, and DMA. Offers 16 analog-to-digital converters and 56 GPIO pins, supporting SPI, CAN, UART, USART, and SCI interfaces. Packaged in a 128-pin LQFP for surface mounting, with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TMS320F2810PBKA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 128KB |
| Frequency | 150MHz |
| Height | 1.4mm |
| Interface | SPI, CAN, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 128KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Termination | SMD/SMT |
| Weight | 0.021693oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2810PBKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
