
32-bit Digital Signal Processor (DSP) featuring a 150MHz clock speed and 256KB of FLASH memory. This surface-mount microcontroller offers 56 GPIO pins, 16 A/D converters, and multiple interfaces including SPI, CAN, UART, and I2C. Operating within a temperature range of -40°C to 125°C, it supports supply voltages from 1.71V to 1.89V. The device is housed in a 128-LQFP package and is RoHS compliant.
Texas Instruments TMS320F2811PBKQ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 150MHz |
| Height | 1.4mm |
| Interface | SPI, CAN, UART, USART, SCI, I2C |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 256KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Termination | SMD/SMT |
| Weight | 0.021693oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2811PBKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
