
32-bit fixed-point digital signal processor (DSP) operating at 150MHz, delivering 150MIPS performance. Features 256KB FLASH memory and 36KB RAM, with an LQFP surface mount package. Integrated peripherals include SPI, CAN, UART, USART, SCI, EBI/EMI interfaces, 16 A/D converters, and 56 GPIO pins. Operates within a -40°C to 125°C temperature range and supports supply voltages from 1.71V to 1.89V. RoHS compliant.
Texas Instruments TMS320F2812PGFS technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 150MHz |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of GPIO | 56 |
| Number of I/Os | 56 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Fixed-Point |
| Weight | 0.066886oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F2812PGFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
