
32-bit Digital Signal Processor (DSP) operating at 100MHz, featuring 128KB FLASH memory and 52KB RAM. Equipped with 16 analog inputs, 88 programmable I/Os, and multiple communication interfaces including I2C, SPI, UART, SCI, EBI/EMI, and CAN. This lead-free, RoHS compliant component is housed in a 176-HLQFP package and operates within a supply voltage range of 1.71V to 3.465V, with an operating temperature range of -40°C to 85°C. Integrated peripherals include POR, PWM, WDT, and DMA.
Sign in to ask questions about the Texas Instruments TMS320F28232PTPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28232PTPQ technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28232PTPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
