
32-bit Digital Signal Processor (DSP) featuring 150MHz clock speed and 150 MIPS performance. Integrated 256KB FLASH memory and 68KB RAM. Includes 16-channel 12-bit Analog-to-Digital Converter (ADC) and 88 programmable I/Os. Supports I2C, SPI, UART, SCI, EBI/EMI, and CAN interfaces. Operates from -40°C to 125°C in a Lead Free, HLQFP package.
Sign in to ask questions about the Texas Instruments TMS320F28234PTPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28234PTPQ technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.805V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28234PTPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
