
32-bit Digital Signal Processor (DSP) featuring 100 MIPS performance and a Floating-Point Unit (FPU). Integrated 128KB FLASH memory and 52KB RAM. Includes 16-channel, 12-bit Analog-to-Digital Converters (ADCs) and 88 programmable I/Os. Supports I2C, SPI, UART, SCI, EBI/EMI, and CAN interfaces. Operates from 1.71V to 3.465V with an internal oscillator, packaged in a 176-HLQFP.
Sign in to ask questions about the Texas Instruments TMS320F28332PTPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28332PTPS technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28332PTPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
