
32-bit Digital Signal Processor (DSP) featuring a C2000 core architecture operating at 150MHz. Integrated 256KB Flash memory and 68KB RAM, with 16 channels of 12-bit Analog-to-Digital Converters. Offers extensive connectivity with I2C, SPI, CAN, UART, SCI, USART, and EMIF interfaces. Includes 88 programmable I/Os, 3 timers/counters, and peripherals such as POR, PWM, WDT, and DMA. Packaged in a 176-BGA, this lead-free and RoHS compliant component operates within a supply voltage range of 3.135V to 3.465V and an industrial temperature range of -40°C to 85°C.
Texas Instruments TMS320F28334ZJZS technical specifications.
| Package/Case | BGA |
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI, CAN, UART, SCI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28334ZJZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
