32-bit Digital Signal Processor (DSP) featuring 150 MIPS performance and a Floating-Point Unit (FPU). Offers 512KB of FLASH memory and 68KB of RAM. Integrated 12-bit Analog-to-Digital Converters (ADCs) with 16 channels. Supports multiple interfaces including I2C, SPI, UART, SCI, CAN, and EMIF. Operates within a temperature range of -40°C to 125°C and is housed in a 176-HLQFP package.
Sign in to ask questions about the Texas Instruments TMS320F28335PTPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28335PTPQ technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 150MHz |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, Serial, CAN |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.995V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.805V |
| Number of A/D Converters | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, C2000™ C28x Delfino™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28335PTPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
