
32-bit Digital Signal Processor (DSP) featuring 150 MHz clock speed and 150 MIPS performance. Integrated 512 KB FLASH memory, 68 KB RAM, and a Floating Point Unit (FPU). Includes 16 channels of 12-bit Analog-to-Digital Converters (ADCs) and 18 PWM channels. Offers extensive connectivity with I2C, SPI, CAN, UART, USART, SCI, and EMIF interfaces. Operates across a -40°C to 125°C temperature range, housed in a 176-HLQFP package.
Sign in to ask questions about the Texas Instruments TMS320F28335PTPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28335PTPS technical specifications.
| Package/Case | HLQFP |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 150MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.995V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.805V |
| Number of A/D Converters | 16 |
| Number of ADC Channels | 16 |
| Number of Channels | 16 |
| Number of GPIO | 88 |
| Number of I/Os | 88 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 88 |
| Number of PWM Channels | 18 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 68KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Delfino™ |
| Supply Current | 50uA |
| Watchdog Timer | Yes |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28335PTPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
