32-bit RISC microcontroller featuring dual 800 MIPS CPUs and dual 200 MIPS C28x™ core accelerators with FPU and TMU. Includes 512 KB Flash memory, 176 KB RAM, and 97 I/O lines. Offers a 12-bit ADC, DMA, DAC, and PWM channels. Operates across an automotive temperature range of -40°C to 125°C with a nominal supply voltage of 1.2V. Packaged in a 176-HLQFP (S-PQFP-G176) with a 24mm x 24mm footprint.
Sign in to ask questions about the Texas Instruments TMS320F28374DPTPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28374DPTPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 176128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28374DPTPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.