32-bit RISC microcontroller featuring 800 MIPS performance, dual 32-bit CPUs, and dual C28x™ core control law accelerators (CLAs). Includes a floating-point unit (FPU) and trigonometric math unit (TMU) for enhanced processing. Offers 512 KB of Flash memory, 176 KB of RAM, and 97 I/O lines. Equipped with a 12-bit ADC, PWM channels, DMA, and DAC capabilities. Operates within an industrial temperature range of -40°C to 105°C, housed in a 176-terminal HLQFP package.
Sign in to ask questions about the Texas Instruments TMS320F28374DPTPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28374DPTPT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 495 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 176128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28374DPTPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.