32-bit RISC microcontroller featuring 800 MIPS performance, dual CPU cores, and dual CLA co-processors. Integrated Floating Point Unit (FPU) and Trigonometric Math Unit (TMU) accelerate complex calculations. Offers 512 KB Flash memory, 176 KB RAM, and 169 I/O lines. Includes an EMIF interface, 12-bit ADC with multiple channels, PWM generation, DMA, and DAC capabilities. Packaged in a 337-terminal S-PBGA with a 16x16mm footprint, operating from 1.14V to 1.26V supply and rated for automotive temperature grades (-40°C to 125°C).
Texas Instruments TMS320F28374DZWTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 169 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 176128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28374DZWTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.