
32-bit RISC microcontroller featuring 400 MIPS performance, a 100 MHz clock frequency, and 200 MHz speed. This industrial-grade MCU offers 512 KB Flash memory, 135 KB RAM, and includes a 12-bit ADC, DMA, and DAC channels. Equipped with a Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU), it boasts 97 I/O lines and EMIF capabilities. Housed in a 176-terminal, 24mm x 24mm S-PQFP-G176 package, it operates across an industrial temperature range of -40°C to 105°C.
Texas Instruments TMS320F28374SPTPT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 135168 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28374SPTPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.