
32-bit RISC microcontroller featuring 800 MIPS performance, dual 32-bit CPUs, and dual C28x™ C2000™ real-time co-processors. Integrated floating-point unit (FPU) and trigonometric math unit (TMU) accelerate complex calculations. Offers 1024 KB Flash memory and 208 KB RAM for extensive program and data storage. Includes 41 I/O lines, 12-bit ADC, DMA, DAC, and PWM channels for versatile control applications. Operates across an automotive temperature range of -40°C to 125°C with a nominal supply voltage of 1.2V. Packaged in a 100-terminal HTQFP with dimensions of 14mm x 14mm.
Texas Instruments TMS320F28375DPZPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 208896 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28375DPZPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.