32-bit RISC microcontroller featuring 400 MIPS performance, a 100 MHz clock frequency, and a 200 MHz speed. This MCU includes a 1x CPU, 1x CLA, FPU, and TMU, with 512 KB Flash memory and 135168 bytes of RAM. It offers 97 I/O lines, EMIF, a 16-bit ADC, PWM channels, DMA channels, and DAC channels. Packaged in a 176-terminal S-PQFP-G176 (HLQFP) with dimensions of 24x24 mm, it operates within an automotive temperature grade of -40°C to 125°C and a supply voltage range of 1.14V to 1.26V.
Sign in to ask questions about the Texas Instruments TMS320F28376SPTPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28376SPTPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 135168 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28376SPTPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.