32-bit RISC microcontroller featuring dual 200 MHz CPUs, dual 200 MHz C28x™ control law accelerators (CLAs), and a 100 MHz clock frequency. Integrated 1 MB Flash memory, 208 KB RAM, and 524,288 words ROM. Includes FPU, TMU, EMIF, 169 I/O lines, 32-bit external data and address bus, PWM channels, ADC, DAC, and DMA channels. Operates across a -55°C to 125°C temperature range with a 1.2V supply voltage. Packaged in a 337-terminal, 16x16mm S-PBGA.
Texas Instruments TMS320F28377DGWTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 337 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 440 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 169 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 208896 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | 3A001A2C |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28377DGWTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.