
32-bit RISC microcontroller featuring 800 MIPS performance with dual CPUs and dual CLAs, FPU, and TMU. Includes 1024 KB Flash memory, EMIF, and a 16-bit ADC. Operates across an automotive temperature range of -40°C to 125°C. Housed in a 176-terminal, 24mm x 24mm S-PQFP-G176 package. Supports up to 97 I/O lines and AEC-Q100 screening.
Texas Instruments TMS320F28377DPTPQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 495 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 208896 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28377DPTPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.