32-bit RISC microcontroller featuring a 200MHz clock speed and 400 MIPS performance. Includes a C2000 core, a C28x CLA co-processor, FPU, and TMU for enhanced computation. Offers 1024 KB Flash memory, 167936 bytes RAM, 97 I/O lines, and a 32-bit external data bus. Equipped with 12-bit ADC, DAC channels, DMA channels, PWM, CLB, and EMIF interfaces. Operates within an automotive temperature grade of -40°C to 125°C, supplied at 1.2V. Packaged in a 176-terminal S-PQFP-G176.
Sign in to ask questions about the Texas Instruments TMS320F28378SPTPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320F28378SPTPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 32 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 167936 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28378SPTPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.