
32-bit RISC microcontroller featuring dual 800 MIPS CPUs and dual 200 MHz C28x™ core accelerators. Integrated Floating Point Unit (FPU) and Trigonometric Math Unit (TMU) enhance computational performance. Offers 1024 KB Flash memory, 208 KB RAM, and 97 I/O lines. Includes 16-bit ADC, DAC channels, DMA channels, and configurable logic blocks (CLB). Packaged in a 176-HLQFP with an industrial temperature grade (-40°C to 105°C).
Texas Instruments TMS320F28379DPTPT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 495 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 208896 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28379DPTPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.