
32-bit RISC microcontroller featuring 400 MIPS performance with a 1x CPU and 1x CLA co-processor, enhanced by FPU and TMU for accelerated floating-point operations. Offers 512 KB Flash memory, CLB, EMIF, and a 16-bit ADC. Operates across an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 1.2V. This 176-terminal device, packaged in a 24mm x 24mm S-PQFP-G176, includes 97 I/O lines, 32-bit external data bus, 21-bit address bus, and supports PWM, DMA, and DAC channels.
Texas Instruments TMS320F28379SPTPT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 97 |
| External Data Bus Width | 32 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 167936 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F28379SPTPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.